New Beacons

Phoenix Contact Signal Lights for Smart Applications are available in two compact, application-oriented designs, developed explicitly for M22 installation. These signal lights offer a robust, UV-resistant housing with an M22 thread for mounting. The different signaling options are controlled via multicolor LEDs using bit combinations. These signal lights are connected via a 5-pos. M12 connector and can be controlled with positive or negative switching. The signal lights are equipped with active temperature management to extend the LED service life. These signal lights provide numerous signaling functions and a high color rendering index, which ensures smart and clear signaling.
-
Phoenix Contact Signal Lights for Smart ApplicationsAvailable in two compact, application-oriented designs, developed explicitly for M22 installation.2/12/2026 -
Banner Engineering K100 Pro Hazardous BeaconsMulticolor indicators with an optional audible alarm for indoor or outdoor use.10/19/2023 -
Banner Engineering K100 Basic Daylight Visible BeaconsProvide critical signaling in indoor and outdoor environments with single color and optional alarm.10/4/2023