Infineon Technologies CYBLE-214015-01 EZ-BLE™ Creator XR Module

Infineon Technologies CYBLE-214015-01 EZ-BLE™ Creator XR Module is a BLUETOOTH® Low Energy (BLE) wireless module solution. The CYBLE-214015-01 includes onboard crystal oscillators, passive components, and the Infineon Technologies PSoC™ 4 BLE. The modules support several peripheral functions, including ADC, timers, counters, PWM, and serial communication protocols I2C, UART, and SPI. The CYBLE-214015-01 includes a royalty-free BLE stack compatible with BLUETOOTH 4.2 and provides up to 19 GPIOs in a 15mm ×23mm × 2mm package.

Features

  • Module size: 15.0×23.0×2.0mm (with shield)
  • Extended Range: up to 400 meters line-of-sight
  • Footprint-compatible options for integrated antenna or antenna-less design options
  • Castellated solder pad connections for ease-of-use
  • Industrial temperature range: -40°C to +85°C
  • Up to 19 GPIOs
  • 256KB flash memory, 32KB SRAM memory
  • 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
  • 1 x Infineon Technologies CapSense® touch controller with SmartSense Auto-Tuning
  • Programmable digital
    • 4 x 16-bit configurable Timer/Counter/PWM blocks
    • 2 x configurable serial communication blocks
  • Watchdog timer with a dedicated Internal Low-speed Oscillator (ILO)
  • Two-pin SWD for Programming
  • Bluetooth 4.2 qualified single-mode module (CYBLE-212006-01 and CYBLE-202007-01 only)
    • QDID: 88957
    • Declaration ID: D032786
  • Certified to FCC, CE, MIC, KC, and ISED regulations (CYBLE-212006-01 and CYBLE-202007-01 only). Refer to KBA213260 for RF certification test reports.
  • CYBLE-212006-EVAL, CYBLE-202007-EVAL, and CYBLE-202013-EVAL EZ-BLE™ PRoC™ Evaluation Boards to evaluate and develop applications for the CYBLE-2x20xx-x1 EZ-BLE PRoC Modules
Published: 2018-09-05 | Updated: 2023-04-27