Infineon Technologies FM4 S6E2H-Series Motor Control Arm Cortex-M4 MCUs

Infineon Technologies FM4 S6E2H-Series Motor Control ARM® Cortex®-M4 MCUs are based on the ARM Cortex-M4F processor with on-chip flash memory and SRAM. The S6E2H are highly integrated 32-bit microcontrollers with high performance and competitive cost. The portfolio includes serial communication interfaces (UART, CSIO (SPI), I2C, LIN), and 2 CAN bus interfaces. The Infineon FM4 MCUs also feature advanced control peripherals like motor control timers, A/D converters, and a Quadrature Position/Revolution Counter.

Features

  • 32-bit Arm Cortex-M4F core
    • Up to 160MHz frequency operation
  • On-chip memories
    • Main Flash memory - up to 512Kbytes
    • Work Flash memory - 32Kbytes
    • SRAM
      • SRAM0: up to 32Kbytes
      • SRAM1: up to 16Kbytes
      • SRAM2: up to 16Kbytes
  • External bus interface
  • CAN interface (max two channels) 
  • Multi-function serial interface (max eight channels)
    • Universal Asynchronous Receiver/Transmitter (UART)
    • Clock Synchronous Serial Interface (CSIO (SPI))
    • Local Interconnect Network (LIN)
    • Inter-Integrated Circuit (I2C)
  • DMA controller (eight channels)
  • DSTC (Descriptor System Data Transfer Controller) (256 channels)
  • A/D converter (max 24 channels) [12-bit A/D converter]
  • DA converter (max two channels)
  • Base timer (max eight channels)
  • Up to 100 high-speed general-purpose I/O ports @ 120-pin package
  • Multi-function timer (max three units)
  • Real-Time Clock (RTC)
  • Quadrature Position/Revolution Counter (QPRC) (max three channels)
  • Dual timer (32-/16-bit down counter)
  • Watch counter
  • An external interrupt controller unit
  • Watchdog timer (two channels)
  • CRC (Cyclic Redundancy Check) accelerator  
  • SD card interface
  • Five clock sources (two external oscillators, two internal CR oscillators, and main PLL) are dynamically selectable
    • Main clock 4MHz to 48MHz
    • Sub clock: 32.788kHz
    • High-speed internal CR clock: 4MHz
    • Low-speed internal CR clock: 100kHz
    • Main PLL clock
  • Resets
    • Reset requests from INITX pin
    • Power-on reset
    • Software reset
    • Watchdog timers reset
    • Low voltage detector reset
    • Clock supervisor reset
  • Clock Supervisor (CSV)
  • Low-Voltage Detector (LVD)
  • Low-power consumption modes
    • Sleep
    • Timer
    • RTC
    • Stop
    • Deep standby RTC (selectable from with/without RAM retention)
    • Deep standby stop (selectable from with/without RAM retention)
  • VBAT
  • Debug
    • Serial Wire JTAG Debug Port (SWJ-DP)
    • Embedded Trace Macrocells (ETM) provides comprehensive debug and trace facilities
  • The unique value of the device (41-bit) is set
  • Power supplies
    • Wide range voltage: VCC= 2.7V to 5.5V
    • Power supply for VBAT: 2.7V to 5.5V

Videos

Block Diagram

Block Diagram - Infineon Technologies FM4 S6E2H-Series Motor Control Arm Cortex-M4 MCUs
Published: 2016-05-03 | Updated: 2022-08-15