Infineon Technologies S26HSxT & S26HLxT SEMPER™ Flash with HYPERBUS™

Infineon Technologies S26HSxT and S26HLxT SEMPER™ Flash with HYPERBUS™ is a high-performance, safe, and reliable NOR Flash solution. The components integrate critical safety features for a broad range of applications spanning automotive, industrial, communications, and more. S26HSxT and S26HLxT SEMPER Flash Memory features a HYPERBUS interface, which is JEDEC eXpanded SPI (JESD251) compliant. Infineon Technologies S26HSxT and S26HLxT SEMPER Flash meet automotive functional safety standards and are ASIL-B compliant and ASIL-D ready.

Features

  • Supply voltage
    • 1.7V to 2.0V (HS-T)
    • 2.7V to 3.6V (HL-T)
  • Frequency
    • 166MHz DDR at 3.0V
    • 200MHz DDR at 1.8V
  • Interface
    • HYPERBUS Interface
      • JEDEC eXpanded SPI (JESD251) compliant
      • DDR option runs up to 400MBps (200MHz clock speed)
      • Supports Data Strobe (DS) to simplify the read data capture in high-speed systems
    • Legacy (x1) SPI (1S-1S-1S)
      • JEDEC eXpanded SPI (JESD251) compliant
      • SDR option runs up to 21MBps (166MHz clock speed)
    • SEMPER Flash with HYPERBUS Interface devices support default boot in Legacy SPI (x1) or HYPERBUS Interface (x8)
  • ISO26262 ASIL B compliant
  • FMEDA and safety manual
  • Up to 2.56M cycles endurance
  • 25 years data retention
  • SafeBoot and diagnostics
  • ECC (SECDED)
  • Memory CRC
  • Interface CRC
  • x1 and x8 boot options
  • Temperature range options
    • Industrial (-40°C to +85°C)
    • Industrial Plus (-40°C to +105°C)
    • Auto Grade 3 (-40°C to +85°C)
    • Auto Grade 2 (-40°C to +105°C)
    • Auto Grade 1 (-40°C to +125°C)
  • Density and package options
    • 512Mb: BGA-24
    • 1Gb: BGA-24
    • 2Gb: BGA-24

Applications

  • Automotive instrument clusters, infotainment, and telematics systems
  • Industrial machine vision
  • Industrial and consumer HMI display panels
  • Consumer wearable devices
  • Communication modules

Videos

Logic Block Diagram

Block Diagram - Infineon Technologies S26HSxT & S26HLxT SEMPER™ Flash with HYPERBUS™
Published: 2022-03-21 | Updated: 2023-09-26