Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB
Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB consist of embedded system controllers that integrate custom digital peripheral functions, memory, and an Arm Cortex-M0+ MCU with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility and in-field tuning of the application. Additional features include a capacitive touch-sensing system (CapSense), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. With its integrated design, the PSOC 4100S Plus devices help provide a complete system solution for many embedded applications.Developed using the PSOC 4 platform architecture, the PSOC 4100S Plus is both scalable and reconfigurable. Compatible with members of the PSOC 4 platform, the PSOC 4100S Plus can support applications and design requirements.
Features
- 32-bit MCU Subsystem
- 48MHz Arm Cortex-M0+ MCU
- Up to 128KB of Flash with Read Accelerator
- Up to 16KB of SRAM
- 8-channel DMA engine
- Programmable Analog
- Two op amps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability
- Op amps can operate in Deep Sleep low-power mode
- 12-bit 1Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Two op amps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability
- Programmable Digital
- Programmable logic blocks allow Boolean operations to be performed on port inputs and outputs
- Low-Power 1.71V to 5.5V Operation
- Deep Sleep mode with operational analog and 2.5µA digital system current
- Capacitive Sensing
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
- Infineon-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- LCD Drive Capability
- LCD segment drive capability on GPIOs
- Serial Communication
- Five independent run-time reconfigurable Serial Communication Blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
- Timing and Pulse-Width Modulation
- Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge, and Pseudo-random modes
- Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
- Quadrature decoder
- Clock Sources
- 4 to 33MHz external crystal oscillator (ECO)
- PLL to generate a 48MHz frequency
- 32kHz Watch Crystal Oscillator (WCO)
- ±2% Internal Main Oscillator (IMO)
- 32kHz Internal Low-power Oscillator (ILO)
- True Random Number Generator (TRNG)
- TRNG generates truly random numbers for secure key generation for cryptography applications
- CAN Block
- CAN 2.0B block with support for Time-Triggered CAN (TTCAN)
- Up to 54 Programmable GPIO Pins
- 44-pin TQFP (0.8mm pitch) and 64-pin TQFP normal (0.8mm) and Fine Pitch (0.5mm) packages
- Any GPIO pin can be CapSense, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- PSOC Creator Design Environment
- Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Applications Programming Interface (API) component for all fixed-function and programmable peripherals
- Industry-Standard Tool Compatibility
- After schematic entry, development can be done with Arm-based industry-standard development tools
Block Diagram
Published: 2018-03-08
| Updated: 2025-08-18