Infineon Technologies AURIX Application Kit

Infineon Technologies AURIX Application Kit is a development platform for the 32-bit AURIX TriCore Microcontrollers. The Application Kit simplifies application development and is supplied with an integrated LCD XGA display and a variety of onboard components, tailored to the capabilities of the target MCU. The included Free TriCore Entry Tool Chain software development environment allows developers to compile, debug, and flash AURIX MultiCore applications.

Features

  • TriCore Evaluation Board Features
    • Pre-mounted AURIX 32-bit TriCore Microcontroller
    • MCU application-matched components
    • 320px x 240px LCD XGA Display 
    • miniSD card slot
    • Real-Time Clock with alarm, SRAM, and unique Mac ID
    • On board microUSB debug/flash connector
    • Acoustic beeper
    • USB to UART bridge
    • Ethernet PHY (if Ethernet is supported by device)
    • LIN Transceiver
    • High-speed CAN Transceiver
    • 4x Low-power status LEDs
    • 10-pin header for DAP (Debug Access Port)
    • 16-pin header for JTAG
    • 10-pin 2x5 header for LIN
    • 10-pin 2x5 header for CAN0
    • 2x 40-pin connectors with I/O signals RM 2.54mm
  • Free TriCore Entry Tool Chain Features
    • Eclipse-based Integrated Development Environment (IDE)
    • Project wizard to easily define the project properties for device and board support
    • High-performance GNU C compiler
    • Integrated source-level debugger
    • On-chip flash programming support

Videos

Board Layout

Infineon Technologies AURIX Application Kit
View Results ( 4 ) Page
Part Number Tool Is For Evaluation Of
KITAURIXTC234TFTTOBO1 TC234L
KITAURIXTC237TFTTOBO1 TC237L
KITAURIXTC297TFTTOBO1 TC297TA, TC29xT, TC29xTX
KITAURIXTC224TFTTOBO1 TC224 TFT
Published: 2018-10-31 | Updated: 2026-04-14