Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICs
Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICs are opto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET. These ICs feature exceptional common-mode transient immunity, low propagation delay with outstanding part-to-part skew and very small pulse-width distortion. The 1ED301xMC12I gate driver ICs provide up to 6.5A typical output current. These ICs are suitable for operation at high ambient temperatures and in fast switching applications. Typical applications include industrial motor drives, EV charging, energy storage systems, solar inverters, UPS systems, and Commercial Air-Conditioning (CAC).
Features
- Single-channel isolated gate driver with opto-compatible input
- Pin-to-pin compatible, drop-in replacement and upgrade for opto-isolated gate drivers
- For use with IGBTs, Si, and SiC MOSFETs
- Single output with active shutdown and short circuit clamping
- Galvanically isolated coreless transformer gate driver
- Suitable for operation at high ambient temperature and in fast switching applications
Applications
- Industrial motor drives
- EV charging
- Energy storage systems
- Solar inverters
- Server and telecom Switched Mode Power Supplies (SMPS)
- UPS-systems
- Commercial Air-Conditioning (CAC)
- High voltage DC-DC converter and DC-AC inverter
Specifications
- 20mA average input current
- 1A peak transient input current (<1µs pulse width, 300pps)
- 18V reverse input voltage
- -0.3V to 35V power supply output side voltage range (VVCC - VVEE)
- 2300V input to output offset voltage (VVEE - VCATHODE)
- Up to 6.5A typical peak output current
- 40ns propagation delay with 10ns part-to-part matching (skew)
- 17ns part-to-part matching for complementary edges (skew+)
- 35V absolute maximum output supply voltage
Block Diagram
Published: 2025-09-24
| Updated: 2025-11-12