Infineon Technologies EVAL-1ED3142MU12F-SIC Evaluation Board
Infineon Technologies EVAL-1ED3142MU12F-SIC Evaluation Board is designed to evaluate the functionality and capability of 1ED3142MU12F gate driver ICs. This evaluation board comes pre-populated with two IMZA120R020M1H CoolSiC™ MOSFET. The EVAL-1ED3142MU12F-SIC board uses an additional gate driver IC for isolated over-current feedback signal from the high voltage side to the logic control side. This evaluation board also uses a fast operational amplifier as a comparator for over-current detection. The 1ED3142MU12F offers separate sink and source output, active shutdown, and accurate and stable timing. This ensures a safe power transistor off-state in case the output chip is not connected to a power source and short-circuit clamping to limit the gate voltage during a short circuit. Typical applications include EV charging, server power supply, solutions for photovoltaic energy systems, and Uninterruptible Power Supplies (UPS).Features
- For use with 650V/1200V/1700V/2300V/ IGBTs, Si, and SiC MOSFETs
- 2300V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- 6.5A typical sinking and sourcing peak output current
- 35V absolute maximum output supply voltage
- 45ns propagation delay with 20ns input filter
- >300kV/μs High Common-Mode Transient Immunity (CMTI)
- Separate source and sink outputs
- Short-circuit clamping and active shutdown
- DSO-8 150 mil narrow-body package
Applications
- EV charging
- Motor control and drives
- Server power supply
- Solutions for photovoltaic energy systems
- Uninterruptible Power Supplies (UPS)
Block Diagram
Additional Resource
Published: 2023-05-28
| Updated: 2025-01-14