Infineon Technologies EVAL_AUDAMP24 Evaluation Board

Infineon EVAL_AUDAMP24 Evaluation Board is a two-channel, 225W/ch (4Ω at ±43V) or 250W/ch (8Ω at ±63V) half-bridge class D audio power amplifier for Hi-Fi audio systems. The EVAL_AUDAMP24 Board demonstrates using the CoolGaN™ gallium nitride transistor and IRS20957S controller IC, implementing protection circuits, and designing an optimum PCB layout. This optimum layout implements the IGT40R070D1 E8220, 400V CoolGaN e-mode HEMT.

The two-channel design is scalable for power and the number of channels. The reference design is easy to use and includes all required housekeeping power supplies.

Features

  • Output power
    • 225W x 2 channels (1 percent THD+N, 4Ω at ±43V)
    • 250W x 2 channels (1 percent THD+N, 8Ω at ±63V)
  • Multiple protection features
    • Over-Current-Protection (OCP), high-side and low-side CoolGaN transistors
    • Over-Voltage-Protection (OVP)
    • Under-Voltage-Protection (UVP), high-side and low-side CoolGaN transistors
    • Over-Temperature-Protection (OTP)
  • PWM modulator, self-oscillating half-bridge topology with optional clock synchronization

Applications

  • Hi-Fi amplifiers
  • AV receivers
  • Home theater systems
  • Powered speakers
  • Musical instrument amplifiers

Topology

The EVAL_AUDAMP24 self-oscillating topology consists of the following essential functional blocks
•  Front-end integrator
•  PWM comparator
•  Level shifters
•  Gate drivers and CoolGaN HEMTs
•  Output LPF

Overview

Infineon Technologies EVAL_AUDAMP24 Evaluation Board

Typical connections

Application Circuit Diagram - Infineon Technologies EVAL_AUDAMP24 Evaluation Board

Block Diagram of class D Amplifier

Block Diagram - Infineon Technologies EVAL_AUDAMP24 Evaluation Board
Published: 2020-04-17 | Updated: 2024-10-16