Infineon Technologies ISSI20B Solid-State Isolator Evaluation Boards

Infineon Technologies ISSI20B Solid-State Isolator Evaluation Boards are designed to demonstrate the performance of iSSI20B coreless transformer isolators in Solid-State Relays (SSRs). These evaluation boards provide ultra-fast overcurrent detection that is triggered and over-temperature protection with a PTC resistor. The ISSI20B evaluation boards offer standard turn-on and fast turn-off switching. These evaluation boards eliminate the need for a secondary power supply and feature high drive current capability. Typical applications include Solid-State Relays (SSRs) and contactors, industrial and consumer BMS, industrial automation, Uninterruptible Power Supplies (UPS), and home and building automation.

Features

  • Demonstrate the performance of iSSI20B coreless transformer isolators in Solid-State Relays (SSRs)
  • Coreless transformer technology
  • Drives benchmark MOSFETs
  • Switch fast turn-on/fast turn-off
  • Isolation barrier energy transfer
  • Narrow-body packages (150Mil)

Applications

  • Solid-State Relays (SSRs) and contactors
  • Industrial and consumer BMS
  • Industrial automation
  • Uninterruptible Power Supplies (UPS)
  • Home and building automation
  • Laboratory power supplies
  • Telecom infrastructure
  • Test and measurement systems
  • Photovoltaic isolator replacement
Published: 2026-10-14 | Updated: 2026-10-29