Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit
Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit provides a safe and flexible platform for developing and testing digital power-conversion control on the PSOC™ Control MCU family. It includes the complete power stage, current and voltage-sensing circuits, configurable auxiliary supplies, and independent hardware-protection features. A 120‑pin connector links the board to the control card, giving access to all required analog, digital, and PWM signals for PFC control.
Multiple interfaces, including USB-UART, CAN, and mikroBUS, support communication and system expansion. Dedicated test points simplify measurement, debugging, and validation of control-loop behavior. The Infineon Technologies KIT_PSC3_PFC1 PSOC Control PFC Development Kit enables rapid evaluation of totem-pole PFC operation and serves as a starting point for firmware development using ModusToolbox™.
Features
- Low-voltage totem-pole power board
- Single-phase and interleaved topologies
- Works with different CC1 control cards
- 12V to 26VAC input voltage range
- 50VDC maximum Vout, 2.5A maximum Iout
- Built-in hardware protection feature
- Universal AC transformer, 24VAC, 3ARMS
- CAN, UART, I2C, and SPI interfaces
- Push button and potentiometer on board
- Two user LEDs
- ModusToolbox PowerSuite support
- App note and quick-start guide available
- Safe operating voltage
- Ideal for early evaluation and training
- HW protection to prevent board damage
- Several HMI options
- Easy evaluation using MTB PowerSuite
- Comparison of different PSC3 families
Applications
- EV charging
- AC-DC power conversion for telecommunications infrastructures
- Residential heat pumps
- Residential air conditioning
- Server power supply units (PSU)
Kit Contents
- Interleaved Totem-pole PFC expansion board
- AC-AC adapter, universal AC transformer to 24VAC, 3Arms
- Quick start guide
Additional Resources
Block Diagram
Board Details