Infineon Technologies OptiMOS™ Fast Diode (FD) Power MOSFETs
Infineon OptiMOS™ Fast Diode (FD) devices are Infineon's latest generation N-channel power MOSFETs in 200V and 250V options. These Infineon OptiMOS FD devices feature reduced Qrr, very low on-resistance, and 175ºC operating temperature. These Infineon OptiMOS FD MOSFETs are optimized for body diode hard commutation and ideal for applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control, and DC/AC inverter.Features
- N-channel, normal level
- Fast diode (FD) with reduced Qrr
- Optimized for hard commutation ruggedness
- Low ON-resistance RDS(on)
- 175°C maximum operating temperature
- Pb-free lead plating, RoHS compliant
- Qualified, according to JEDEC for target application
- Halogen free, according to IEC61249-2-21
Applications
- Telecom
- Class D audio amplifiers
- Motor control for 48-110V systems
- Industrial power supplies
- DC/AC inverters
Published: 2014-06-02
| Updated: 2022-03-11