Infineon Technologies PROFET™+2 Arduino Shields
Infineon Technologies PROFET™+2 Arduino Shields are designed for PROFET™+2 12V Grade 0 high-side power switches. These evaluation boards are high-temperature-resistant up to 175°C and include one high-side switch (BTS7006-1EPZ, BTS7008-1EPZ, BTS7008-2EPZ, or BTS7040-1EPZ). The purpose of these boards is to provide a quick and easy solution for customers’ lab evaluations. The Infineon Technologies PROFET™+2 Arduino Shields can drive resistive, capacitive, and/or inductive loads.
Features
- High-side switch with diagnosis and embedded protection
- Part of PROFET™+2 12V family
- Protection features
- Switch ON capability while inverse current condition (Inverse ON) (SHIELD_BTS7008-1EPZ, SHIELD_BTS7008-2EPZ, and SHIELD_BTS7040-1EPZ)
- Absolute and dynamic temperature limitation with controlled reactivation
- Overcurrent protection (tripping) with an intelligent latch
- Undervoltage shutdown
- Overvoltage protection with external components
- Reverse ON for low power dissipation in reverse polarity
- Green product (RoHS-compliant)
- Qualified for automotive applications with product validation according to AEC-Q100 Grade 0
- Diagnostic Features
- Proportional load current sense
- Open load in the ON and OFF states
- Short circuit to ground and battery
Applications
- Automotive power distribution
- Primary power distribution units
- Secondary power distribution units
- Seat control modules
- Door control modules
- Full LED headlight systems (multi-channel LED drivers)
Board Layout
Published: 2026-08-12
| Updated: 2026-08-25