Infineon Technologies PSOC™ Control C1 Microcontrollers

Infineon Technologies PSOC™ Control C1 Microcontrollers are 32-bit Arm® Cortex®-M0 devices optimized for real-time motor control and power conversion applications. The PSC1Mx runs up to 48MHz and combines controller performance with a MATH coprocessor, ECC-protected flash memory, parity-protected SRAM, and integrated analog, timing, and communication peripherals.

The PSOC Control C1 architecture brings together control-focused peripherals such as VADC, ACMP/ORC comparators, CCU4 and CCU8 timer/PWM units, POSIF, ERU, and DIV/CORDIC acceleration. The Infineon PSOC Control C1 MCUs also supply two USIC modules for multi-protocol serial communication and a MultiCAN+ interface with two CAN nodes, supporting flexible connectivity in embedded control designs.

The MCUs are designed for industrial drives, power tools, home appliances, light electric vehicles, switched-mode power supplies, LED lighting, EV charging, renewable energy systems, and smart lighting control designs. ModusToolbox™ supports the PSC1Mx with low-level drivers and application support for faster embedded development.

Features

  • 32-bit Arm Cortex-M0 CPU for real-time embedded control designs
  • MATH coprocessor with DIV and CORDIC acceleration for control algorithms
  • Integrated real-time control peripherals, including VADC, comparators, timer/PWM units, POSIF, and ERU
  • Multi-protocol serial communication support through two USIC modules
  • MultiCAN+ interface with two CAN nodes for industrial and automotive-style networked control
  • Power and reset functions with power-on reset and brownout detector
  • On-chip clock monitor and internal oscillator resources for system control
  • Debug and programming support with Arm serial wire debug, single-pin debug, single-pin bootloader, and optional secure bootstrap loader
  • Free ModusToolbox support with low-level drivers and application support

Applications

  • Industrial drives
  • Power tools
  • Home appliances
  • Light electric vehicles
  • Switched-mode power supplies
  • LED lighting
  • EV charging
  • Renewable energy systems
  • Smart lighting systems
  • LED drivers
  • Lighting control

Specifications

  • Analog
    • A/D converters with up to 12 inputs
    • Comparators
    • Temperature sensor
    • 12-bit 1.1MSPS VADC
  • MATH coprocessor
    • 24-bit CORDIC
    • 32-bit divide
  • On-chip memory
    • 8KB ROM
    • 16KB SRAM with parity
    • Up to 200KB Flash with ECC
  • Clocking
    • On-chip clock monitor
    • External crystal support of 32kHz or 4MHz to 20MHz
    • Internal slow and fast oscillators
  • System control
    • Window watchdog
    • Real-time clock
    • Pseudorandom number generator
  • Communication
    • 2x USIC channels supporting UART, SPI, I2C, IIS, LIN, and CAN
    • 2x MultiCAN+ interface nodes
  • Supply voltage range of 1.8V to 5.5V
  • 32-bit Arm Cortex-M0 CPU running at 48MHz with 0.84DMIPS/MHz performance
  • NVIC with 64 interrupt nodes
  • Industrial control peripherals
    • 16-bit timers
    • POSIF for Hall and quadrature encoders
    • BCCU for LED lighting
    • 2x 16-bit CCU8 and 2x 16-bit CCU4 timer/PWM units
  • I/O ports
    • Up to 42 GPIOs
    • Up to 14 analog inputs
    • 1.8V to 5.5V capable high-current pads
  • Debug resources
    • Four breakpoints
    • Two watchpoints
    • Arm serial wire debug
    • Single-pin debug
  • Package options
    • TSSOP-38
    • VQFN-40
    • VQFN-48
    • LQFP-48

Functional Block Diagram

Block Diagram - Infineon Technologies PSOC™ Control C1 Microcontrollers
Published: 2026-08-04 | Updated: 2026-08-31