Infineon Technologies PSOC™ Control C3M8 Digital Power Control Card

Infineon Technologies PSOC™ Control C3M8 Digital Power Control Card is an evaluation board designed to help engineers learn and test digital power control applications. The dimensions of the board (52mm in height and 57mm in width to the connector) allow this evaluation card to be used in designs with high power-density requirements. The Infineon Technologies KIT_PSC3M8_CC1 Control Card integrates an isolated onboard debugger for a plug-and-play experience.

Features

  • PSOC Control C3M8 control card
  • PSOC Control C3M8 interface board
  • USB Type-A to USB Type-C® cable
  • Isolated JLINK debugger
  • Isolated CAN FD
  • Non-isolated PMBUS connector
  • Optional 10-pin JTAG/SWD header
  • Full software ecosystem ModusToolBox
  • Code example start code development
  • Full access to controller card I/O pins
  • Multiple communication interfaces

Applications

  • Server power supply units (PSU)
  • Telecommunications infrastructure
  • AC-DC power conversion for telecommunications infrastructure
  • EV charging
  • DC EV charging
  • Power conversion

Kit Contents

  • PSOC Control C3M8 digital power control card
  • PSOC Control C3M8 interface board
  • USB Type-A to USB Type-C cable
  • Quick start guide (printed on the kit package)

Block Diagram

Block Diagram - Infineon Technologies PSOC™ Control C3M8 Digital Power Control Card

Hardware Descriptions

Chart - Infineon Technologies PSOC™ Control C3M8 Digital Power Control Card
Chart - Infineon Technologies PSOC™ Control C3M8 Digital Power Control Card
Published: 2026-08-31 | Updated: 2026-09-15