Infineon Technologies TLE9954QSW40-33 MOTIX™ Motor Control SoCs/SIPs
Infineon Technologies TLE9954QSW40-33 MOTIX™ Motor Control SoCs/SIPs combine the TLE9954EQW40 with six OptiMOS™ 7 MOSFETs, delivering a compact, highly integrated solution for automotive BLDC pumps and seats. It offers 40% space savings, enhanced EMC performance, and very fast switching rates compared to discrete solutions without compromising EMC. Ideal for BLDC automotive applications up to 150W, the Infineon Technologies TLE9954QSW40-33 ensures efficiency and reliability in a custom-made QFN package.
Features
- 32-bit Arm® Cortex®-M23 core, 40MHz
- Single power supply from 5.5V to 29V
- On-chip clock generation
- 72KB Flash, 6KB RAM, EEPROM emulation
- LIN with protocol support (LINUART)
- High voltage monitoring pin (MON)
- Fast synchronous communication (SSC)
- Three-phase bridge driver (BDRV)
- Integrated B6 OptiMOS™-7 NFETs
- Low-side shunt current sense amplifier
- Fast 12-bit ADC up to 16 inputs
- -40°C to +175°C temperature range
- 40% PCB space saving (vs. discrete)
- Better motor control (fast switching)
- Optimized EMC performance
- Improved hardware features
- Functional safety (ASIL-B)
- Cybersecurity (TrustZone®)
- Premium design-in experience
- FOC capability
Applications
- Automotive motor control for auxiliary drives like pumps and fans in thermal management systems
- Automotive motor control for compact smart motors, like seat adjustment
Additional Resources
Block Diagram
Published: 2026-08-31
| Updated: 2026-10-06