Infineon Technologies XENSIV™ Spindle2Go

Infineon Technologies XENSIV™ Spindle2Go can be mounted in the 3D magnetic sensor Shield2Go. This tool includes a ring magnet and offers a high-resolution multi-turn. The XENSIV™ Spindle2Go features less than 20μm accuracy and complies with Moisture Sensitivity Level 2 (MSL 2). This tool is used in applications such as valve control, smart heating thermostats, and door locks.

Features

  • Includes ring magnet
  • High-resolution multi-turn
  • <20μm accuracy
  • Ease mounting on a 3D shield
  • Magnet, NdFeB 10x7x3, and diametral magnetized
  • R-10-07-03-DN recommended super magnet
  • Python code available at Github
  • Moisture Sensitivity Level 2 (MSL 2)

Applications

  • Valve control
  • Smart heating thermostat
  • Door locks
  • Spindle control

Videos

Published: 2025-01-08 | Updated: 2025-01-22