Intel Atom® x7000E Low Power Processors - Coming Soon

Intel® Atom® x7000E Low Power Processors enable accelerated deep learning and media processing for IoT edge applications in the 6W to 12W range. The Atom x7000E devices feature up to four e-cores (Efficient-core) that offer LPDDR5/DDR5 memory and expanded I/Os. The processors provide the same Intel UHD Graphics driven by Xe architecture as the 12th Gen Intel Core™ processors. Using the same architecture, porting applications/solutions across Intel CPU performance and power ranges is easier. The processors deliver up to 1.30x faster single-thread performance and up to 1.09x faster multi-thread performance than the previous generation. Intel Atom x7000E Low Power Processors also offer critical capabilities for IoT edge use cases like hardware virtualization, multi-OS support, and real-time computing.

Features

  • CPU Performance
    • Up to 4x E-cores
    • Full Intel AVX2 (with INT8 instruction set on GPU for AI acceleration) and Intel DL Boost with VNNI
  • Graphics
    • Intel UHD Graphics driven by Xe architecture
    • Up to 24x execution units (EUs)
    • Supports 3x concurrent 4K60 SDRs or 1x 4K60 HDR display
    • Pipelock for Windows synchronizes two outputs
  • Accelerated deep learning inference
    • Intel DL Boost with VNNI accelerates deep learning inference on the CPU
    • Up to 24x Intel UHD Graphics execution units (EUs) provide parallel processing for AI workloads
    • Intel GNA increases throughput for deep learning audio and natural language processing
    • GPU and CPU support for FP32, FP16, and INT8 precision
    • Fully supported by the Intel Distribution of OpenVINO™ toolkit for optimized, cross-architecture deep learning inference
    • Developers can access many pre-trained models from the OpenVINO Open Model Zoo
  • Memory
    • DDR4-3200, DDR5-4800, LPDDR5-4800
    • 16GB maximum memory capacity
    • Supports in-band error correcting code (IBECC)
  • IoT enhancements
    • Real-time computing with Intel TCC
    • TSN for real-time networking
    • Rated for PC client and embedded use
    • Long-life availability
  • I/Os and connectivity
    • Integrated platform controller hub (PCH)
    • 2x USB-C™ lanes on the CPU
    • 9x PCIe 3.0 lanes on the PCH
    • 4x USB 3.2 or 8x USB 2.0 lanes on the PCH
    • 2.5GbE TSN-capable MAC on the PCH supports one TSN port
    • Up to Wi-Fi 5/BLUETOOTH® 5.2
    • Image processing unit 6 EP (IPU6EP)
  • Management and security
    • Protected and verified boot process with hardware attestation [Intel OS Guard, Intel VT-d/x, Intel Boot Guard, Secure Boot, Intel PTT (TPM, measured boot, RSA/ECDSA key support)]
    • A protected repository for cryptography, storage for sensitive data, keys, and credentials at rest (Intel PTT, discrete TPM)
    • Isolated enclaves to help protect sensitive data, processes, and keys at runtime and create a trusted application environment (Intel VT-d/x, Intel DAL)
    • Hardware-assisted crypto acceleration and SecureKey generation [Intel AES-NI, Intel SHA-NI, Intel SecureKey (DRNG)]
  • Software operating systems
    • Windows 10 IoT Enterprise LTSC 2021
    • Ubuntu, RHEL, WR Linux
    • Yocto Project (LTS kernel 2021)
    • Celadon CiV (Android optimized for IA)
    • Support for hypervisors and RTOS
  • Software toolkits
    • Intel oneAPI Base Toolkit6
    • Intel oneAPI IoT Toolkit
    • Intel Distribution of OpenVINO toolkit and OpenVINO Open Model Zoo
  • 6W to 12W base processor power

Applications

  • Retail
    • Digital signage and kiosks
    • Self-checkout and mobile POS systems
  • Office automation (copiers, printers, scanners, and other office devices)
  • Healthcare (portable medical imaging devices)
  • Safety and security
    • On-camera or network video recorder (NVR) object detection
    • Recognition for entry-level NVR and AI boxes

Processor Block Diagram

Block Diagram - Intel Atom® x7000E Low Power Processors

Gen-Over-Gen Performance Gains

Intel Atom® x7000E Low Power Processors

Infographic

Infographic - Intel Atom® x7000E Low Power Processors
Published: 2023-04-18 | Updated: 2023-04-27