iWave Global i.MX 8XLite System-on-Module (SoM)
iWave Global i.MX 8XLite System-on-Module (SoM) is an i.MX 8XLite SoC-based LGA module designed per the Open Standard Module™ (OSM) specification. This module suits automotive applications, telematics, V2X communications, and building control and robotics requiring Time-Sensitive Networking (TSN) Ethernet or Controller Area Network (CAN). The module integrates NXP's i.MX 8XLite offers dual/solo Cortex A35 at 1.2GHz, advanced multicore processing with V2X acceleration supported by Arm cores.Features
- AEC-Q104 qualified
- Supports Cortex-A35 cores
- Supports 1x 1Gb Ethernet with AVB
- i.MX 8XLite dual/solo with 64-bit ARMv8 architecture
- 10+ years of product longevity program
- OSM v1.0 size-SE LGA module with 30mm x 30mm form factor
Specifications
- SoC:
- i.MX 8XLite dual:
- 2 X Cortex - A35 and 1 X Cortex - M4F
- i.MX 8XLite solo:
- 1 X Cortex - A35 and 1 X Cortex - M4F
- i.MX 8XLite dual:
- OSM LGA features:
- RGMII x 2
- USB 2.0 OTG x 1
- USB 2.0 HOST x 1
- PCIe x 1
- CAN x 2
- UART x 3 (1 is optional)
- PCIe x 1
- I2S x 1
- CAN x 2
- UART x 3 (1 is optional)
- 18-bit RGB
- SPI x 1
- I2C x 2
- JTAG x 1
- GPIOs
- Memory and storage:
- LPDDR4 - 2Gb (expandable)
- eMMC flash - 8Gb (expandable)
- OS support:
- Linux 5.4.24 (or higher)
- Android 11 (or higher)
- Power input:
- 5V, 2.5A through OSM LGA
- Form factor
- 30mm x 30mm (size SE)
i.MX 8XLite based OSM Block Diagram
Published: 2023-07-12
| Updated: 2025-05-20