IXYS High-Side & Low-Side Gate Driver ICs

IXYS High-Side and Low-Side Gate Driver ICs offer 600mA/290mA to 4.5A/4.5A sink/source output current capabilities. The devices feature a wide operating voltage range of 10V to 20V. Protections include undervoltage lockout (UVLO) and shoot-through. IXYS High-Side and Low-Side Gate Driver ICs operate in a -40°C to +125°C temperature range and are available in SOIC-8, -14, -16 industry-standard packages and pin-outs.

Features

  • Floating high-side driver enables the bootstrap operation to 600V
  • 600mA/290mA to 4.5/4.5A sink/source output current capabilities
  • Wide 10V to 20V VCC operating voltage range
  • UVLO
  • Shoot-through protection
  • Logic inputs are 3.3V logic level compatible
  • Outputs are tolerant to negative transients
  • -40°C to +125°C operating temperature range
  • SOIC-8, -14, -16 industry-standard packages and pin-outs

Applications

  • AC/DC inverters
  • Servo motor control
  • Power supplies / UPS
  • Class-D power amplifiers
  • Fuel/water pumps
  • Induction cooking

Videos

View Results ( 9 ) Page
Part Number Datasheet Rise Time Fall Time Propagation Delay - Max Package/Case
LF2181NTR LF2181NTR Datasheet 40 ns 20 ns 35 ns SOIC-8
LF21904NTR LF21904NTR Datasheet 25 ns 20 ns 50 ns SOIC-14
LF2106NTR LF2106NTR Datasheet 100 ns 35 ns 30 ns SOIC-8
LF2110BTR LF2110BTR Datasheet 15 ns 13 ns 10 ns SOIC-16
LF2190NTR LF2190NTR Datasheet 25 ns 20 ns 50 ns SOIC-8
LF2113BTR LF2113BTR Datasheet 15 ns 13 ns 20 ns SOIC-16
LF2101NTR LF2101NTR Datasheet 70 ns 35 ns 50 ns SOIC-8
LF21064NTR LF21064NTR Datasheet 100 ns 35 ns 30 ns SOIC-14
LF21814NTR LF21814NTR Datasheet 40 ns 20 ns 35 ns SOIC-14
Published: 2022-02-16 | Updated: 2022-11-01