JAE Electronics FA10 FPC Connector

JAE FA10 Series FPC Connector is the market's first FPC Connector to use a single-action insertion method. The FA10 Series features a LIF (Low Insertion Force) top and bottom-contact type FPC connector that does not use a lever/actuator to secure the mating FPC. This space-saving connector offers a 0.5mm pitch, 0.9mm overall height, and 3.2mm depth with tapered guides in the insertion area to prevent misalignment, while the friction lock and terminals at the front and back of the connector improve board retention strength. With an FPC thickness of 0.2±0.03mm, the JAE FA10 Series FPC Connector provides a rated current of DC 0.5A per terminal, rated voltage of AC, DC 50V per terminal, 70mΩ maximum contact resistance, and a dielectric withstanding voltage of AC 250 Vrms per minute.

Features

  • Space-saving FPC connector with 0.5mm pitch, 0.9mm overall height, and 3.2mm depth
  • Applicable FPC thickness of 0.2±0.03mm, top and bottom-surface connection type, LIF structure (Low Insertion Force)(non-sliding point of contact)
  • Guides for FPC sides for friction lock and prevention of misalignment
  • One-action mating, with no need for actuator or slider operation during insertion and removal
  • Tapered guides in the insertion area for improved FPC insertion guidance
  • Board pattern traces are possible under the connector, excluding terminal areas. Terminals at both front and back improve board retention strength
  • Pb-free, halogen-free compliant product
  • Ni barrier prevents solder wicking

Specifications

  • No. of contacts - 4, 5, 6, 10 positions
  • DC 0.5A per terminal rated current 
  • AC, DC 50V per terminal rated voltage 
  • 70m Ω max. contact resistance 
  • AC 250 Vrms per minute dielectric withstanding voltage 
  • -40ºC to +85ºC operating temperature 
  • 20 mating cycles durability 
  • Heat-resistant resin (black, halogen-free) housing 
  • Cu alloy, Au plating over Ni Au 0.1µm min. contact 
Published: 2013-06-27 | Updated: 2022-03-11