JUMO PCW-H-Pd Platinum-Chip Temperature Sensors
JUMO PCW-H-Pd Platinum-Chip Temperature Sensors operate over a -70°C to +600°C range, ideal for applications with particularly high and permanently higher application temperatures. These JUMO platinum-chip temperature sensors are fabricated using thin-film technology and measure temperature via temperature-dependent resistance. The PCW-H-Pd features high measuring accuracy, long-term stability, and vibration resistance. Applications include medical and laboratory technology, motor and commercial vehicles, mechanical engineering, and industrial.
Features
- Standardized nominal values and tolerances
- High measuring accuracy
- High long-term stability
- Connection wires according to DIN EN IEC 60751
- Quick response behavior
- High vibration resistance
Applications
- Medical and laboratory
- Motor and commercial vehicles
- Mechanical engineering
- Industrial
Specifications
- Measuring current
- Pt100
- 1.0mA (recommended)
- 7.0mA (maximum)
- Pt500
- 0.7mA (recommended)
- 3.0mA (maximum)
- Pt1000
- 0.1mA (recommended)
- 1.0mA (maximum)
- Pt100
- -70°C to +600°C temperature range
- α = 3.851 x 10-3°C-1 (between 0°C and +100°C) temperature coefficient
- Temperature range of validity
- 0°C to +150°C (Class F 0.1)
- -30°C to +300°C (Class F 0.15)
- -50°C to +600°C (Class F 0.3)
Dimensions
Published: 2026-09-23
| Updated: 2026-10-06