JUMO PCWRB-L-AuNi Platinum-Chip Temperature Sensors

JUMO PCWRB-L-AuNi Platinum-Chip Temperature Sensors are thin-film sensors equipped with solderable nickel-gold metalization on the back cover. The metal layer enables direct thermal contact with another body via a solder connection. JUMO PCWRB-L-AuNi temperature sensors have connection wires running out to the center of the sensor. Applications include heating, ventilation, and air-conditioning (HVAC), medical, white goods, industrial, and more.

Features

  • Connection wires extending toward the center of the temperature sensor (reverse)
  • Solderable nickel-gold metalization on the back cover
  • Standardized nominal values and tolerances
  • High measuring accuracy
  • Linear characteristic curve
  • High long-term stability
  • Quick response behavior
  • Good vibration resistance

Applications

  • HVAC
  • Medical and laboratory technology
  • White goods
  • Motor and commercial vehicles
  • Mechanical engineering
  • Industrial technology
  • Calorimetric flow measurement

Specifications

  • Measuring current
    • Pt100
      • 1.0mA (recommended)
      • 7.0mA (maximum)
    • Pt1000
      • 0.1mA (recommended)
      • 1.0mA (maximum)
  • -50°C to +250°C temperature range
  • α = 3.851 x 10-3°C-1 (between 0°C and +100°C) temperature coefficient

Dimensions

Mechanical Drawing - JUMO PCWRB-L-AuNi Platinum-Chip Temperature Sensors
Published: 2026-09-23 | Updated: 2026-10-06