Kinetic Technologies KTS1865 USB SPR Bi-Directional Safety Switches
Kinetic Technologies KTS1865 USB SPR Bi-Directional Safety Switches are low-resistance, high-current load switches optimized to protect USB Standard Power Range (SPR) Type-C™ ports that sink up to 130W at 20V and source up to 100W at 20V. Protection features include soft-start, over-voltage protection, “ideal diode” reverse-current protection with fast recovery, short-circuit protection, over-current protection, programmable current limit protection, over-temperature protection, integrated TVS for IEC surge, and ESD protection. Other features include a POK Safe LDO, FLT open-drain output flag, fast soft start mode for USB fast role swap, and active discharge for the VBUS. The EN1 and EN2 logic inputs enable/disable the switch and set the ISINK vs. ISOURCE operating mode. The Kinetic Technologies KTS1865 is packaged in advanced, fully Green compliant, 2.71mm x 2.16mm, 20-bump Wafer-Level Chip-Scale Package (WLCSP).Features
- Bi-directional switch for USB ISINK, ISOURCE, or DRP
- 3V to 23V operating voltage range, 29VDC absolute maximum rating at the VBUS and VSYS
- Current ratings
- 6.5ARMS in ISINK mode
- 5.0ARMS in ISOURCE mode
- 20mW typical on-resistance
- Transient voltage suppression (TVS) at VBUS
- ±100V surge protection (IEC61000-4-5)
- ±30kV ESD contact and air-gap (IEC61000-4-2)
- Soft-start (SS) limits in-rush current, fast SS for USB fast role swap (FRS)
- Over-voltage protection (OVP)
- “Ideal diode” reverse current protection (RCP)
- Short-circuit protection (SCP) at VBUS and VSYS
- Over-current protection (OCP) in ISINK mode
- Current-limit protection (CLP) in ISOURCE mode
- Over-temperature protection (OTP)
- POK-safe LDO provides 3.3V/100mA
- FLT open-drain output flag
- Auto-retry hiccup operation after faults
- Active discharge for VBUS
- -40°C to +85°C operating temperature range
- 20-bump WLCSP, 2.71mm x 2.16mm with 0.5mm pitch
Applications
- Desktop PCs, notebooks, netbooks, and tablets
- Docking stations, monitors, and POS terminals
- Battery/solar generators
- Conferencing systems
- Charger-per-port systems and power banks
Typical Application
Functional Block Diagram
Published: 2024-04-03
| Updated: 2024-04-15