Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs
Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs feature ultra-small 0.65mm x 0.65mm x 0.2mm footprint. These miniature 0202 SMD LEDs are available in the common cathode and bi-polar options with low power consumption-driven at 5mA to display various color combinations. The APGF0606 miniature 0202 bi-color SMD LEDs prove perfect for designs that require a compact size with height restrictions. Hence, these SMD LEDs are ideal for wearables, disposable medical devices, portable devices, mobile consumer electronics, and industrial handheld devices in backlighting and indicator applications.Features
- 0.65mm x 0.65mm SMD LED with 0.2mm thickness
- Low power consumption
- Package:
- 4000pcs/reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlighting
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare
Dimensions
Additional Resource
Banner
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Wavelength/Colour Temperature | If - Forward Current | Vf - Forward Voltage | Viewing Angle | Length | Width | Height | Moisture Sensitive | Lens Colour | Packaging | Package/Case | Mounting Style | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| APGF0606SYKCGK-TT-C2 | ![]() |
Multi-Colour LEDs Yellow/Green LED | 591 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
| APGF0606SEEKSYKXC-TT | ![]() |
Multi-Colour LEDs Red/Yellow LED | 632 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
| APGF0606SEEKCGKXC-TT | ![]() |
Multi-Colour LEDs Red/Green LED | 632 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
| APGF0606SEEKCGKCTTC2 | ![]() |
Multi-Colour LEDs Red/Green LED | 632 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
Published: 2022-04-19
| Updated: 2024-04-17