Knowles A Series Ceramic Core Inductors

Knowles A Series Ceramic Core Inductors provide reliable performance and consistent inductance across a broad frequency range. These inductors are designed for applications that demand RF performance. The A series inductors are available in an inductance range of 1nH to 10μH and in 0402, 0603, 0805, and 1008 SMD case sizes. These ceramic inductors deliver competitive Q performance that meets industry standards while maintaining strong value and manufacturability. The A series ceramic core inductors are well-suited for cost-sensitive and high-volume applications. These ceramic core inductors are ideal for RF transceivers, MRI requirements, industrial controls, motor drives and power electronics, test and measurement, navigation, and GPS.

Features

  • Broad inductance range from 1.6nH up to 10µH across the A Series family
  • Ceramic core construction for stable and reliable inductance performance
  • Q meeting industry standard
  • Flexibility in design and testing
  • Wide operating temperature range of -55°C to +125°C
  • RoHS-compliant and halogen-free design
  • Robust reliability testing, including temperature cycling, humidity bias, and high-temperature life testing

Applications

  • Power management and DC-DC converter circuits
  • General-purpose filtering and noise suppression in electronic equipment
  • RF transceivers
  • MRI requirements
  • Industrial controls
  • Motor drives and power electronics
  • Consumer electronics and portable devices that require compact SMD inductors
  • High-volume industrial and commercial electronic applications where cost-effective inductance solutions are required
  • Test and measurement
  • Navigation and GPS
Published: 2026-09-21 | Updated: 2026-09-29