Knowles WP Waterproof Microphones

Knowles WP Waterproof Omnidirectional, Noise Canceling Microphone can survive immersion in 1m of water. Knowles WP Waterproof Microphones feature a form factor that is a very small size with low vibration sensitivity. The excellent noise canceling performance is useful for sensors and instrumentation.

Features

  • Waterproofed to submersion in 1m water
  • Close-talking (noise-canceling)
  • Corrosion resistant
  • Withstands explosive decompression
  • Excellent environmental performance
  • High resistance to mechanical shock

Applications

  • Sensors
  • Instrumentation
View Results ( 4 ) Page
Part Number Datasheet Description Directional Properties Termination Style Length - mm
WP-30113-PO3 Microphones MICROPHONE
WP-23502-000 WP-23502-000 Datasheet Microphones -52 Sens, Flat Resp Omni 25dB -100dB Omnidirectional SMD/SMT 5.56 mm
WP-23501-000 Microphones -54 Sens, Flat Rsp. Noise-Cancelling Noise Cancelling SMD/SMT 5.56 mm
WP-23849-P16 Microphones W/P Mic, RFI, 3-wire 25.4mm Litz Wires Omnidirectional SMD/SMT 5.56 mm
Published: 2013-10-21 | Updated: 2022-03-11