KYOCERA AVX Aluminum Electrolytic Radial Capacitors

KYOCERA AVX Aluminum Electrolytic Radial Capacitors feature a wide range of capacitance values and voltage ratings. These radial leaded capacitors are offered in two series: REA and REC. The REA capacitors offer a long life with a 0.47μF to 22,000μF capacitance range and RoHS compliance. The REC series provides high reliability and a capacitance range of 6.8μF to 3300μF while being halogen free and RoHS compliant. KYOCERA AVX Aluminum Electrolytic Radial Capacitors are available in bulk or ammo pack options. Suitable applications include communications and industrial equipment.

Features

  • REA series
    • Long life
    • 3000hrs to 5000hrs at +105°C
    • RoHS compliant
  • REC series
    • High reliability
    • 6000hrs to 12,000hrs at +105°C
    • Halogen free and RoHS compliant

Applications

  • Communications equipment
  • Industrial equipment
Published: 2022-12-28 | Updated: 2026-09-16