KYOCERA AVX KGN Series MLCC Capacitors
KYOCERA AVX KGN Series Multilayer Ceramic Chip (MLCC) Capacitors are high-capacity and low-ESL capacitors with rated currents up to 2A. These three-terminal capacitors enable noise reduction in a wide frequency range. The KGN capacitors are available in 4.3µF, 10µF, and 15µF capacitances. These MLCC capacitors are compact, high-capacity capacitors that reduce ESL by 88% at 1GHz. The KGN MLCC capacitors are available in an ultra-small 1mm x 0.5mm EIA 0402 package size. These KGN MLCC capacitors are ideal for smartphones, wearable devices, and tablets.Features
- Low ESL over a wide frequency band
- Effective in reducing the number of decoupling capacitors
- 2A rated current
- R5 and R6 temperature characteristics
- Ultra-small size of 1mm x 0.5mm EIA 0402 package size
- Compact high-capacity capacitors that reduce ESL by 88% at 1GHz
Applications
- Smartphones
- Wearable devices
- Tablets
View Results ( 6 ) Page
| Part Number | Datasheet | Capacitance | Dielectric | Voltage Rating DC | Height | Length | Class |
|---|---|---|---|---|---|---|---|
| KGN05BR50G156MH | ![]() |
15 uF | X5R | 4 VDC | 0.5 mm (0.02 in) | 1 mm (0.039 in) | Class 2 |
| KGN05CR50G106MH | ![]() |
10 uF | X5R | 4 VDC | 0.5 mm (0.02 in) | 1 mm (0.039 in) | Class 2 |
| KGN05CS60E106MH | ![]() |
10 uF | X6S | 2.5 VDC | 0.5 mm (0.02 in) | 1 mm (0.039 in) | Class 2 |
| KGN05ZR50G435MH | ![]() |
4.3 uF | X5R | 4 VDC | 0.5 mm (0.02 in) | 1 mm (0.039 in) | Class 2 |
| KGN05ZS60G435MH | ![]() |
4.3 uF | X6S | 4 VDC | 0.5 mm (0.02 in) | 1 mm (0.039 in) | Class 2 |
| KGN05ZS60E435MH | ![]() |
4.3 uF | X6S | 2.5 VDC | 0.5 mm (0.02 in) | 1 mm (0.039 in) | Class 2 |
Published: 2025-07-15
| Updated: 2025-08-22