L-Com Log Periodic DAS Antenna

L-Com Log Periodic Distributed Antenna System (DAS) Antenna offers high performance, along with multi-band operation, for frequencies ranging from 698MHz to 960MHz and 1710MHz to 2700MHz. The HyperLink HG72710LP-NF features a wideband design, eliminating the need for different antennas at each frequency. This also simplifies installations, as the same antenna can be used for wireless applications that require wide coverage. The internal components are enclosed within a UV-stable ABS radome for all-weather operation. L-Com Log Periodic DAS Antenna comes with a tilt-and-swivel mast mount kit. This antenna is ideal for DAS applications, distributing cellular and Wi-Fi® signals throughout a building or area. Additional applications include directional and multipoint IEEE 802.11b/g/n wireless LANs, public wireless hotspots, and other systems operating in the 2.4GHz ISM band, as well as LPWAN, IoT, and M2M systems.

Features

  • High-performance wideband log periodic antenna
  • Frequency coverage for 700MHz, 850MHz, Advanced Wireless Services (AWS), and Personal Communications Service (PCS) bands
  • Internal combiner eliminates need for separate coax cables for each frequency
  • Simplifies installations
  • Operates over ultra-wide frequency range
  • Internal components enclosed within UV-stable white ABS radome for all-weather operation
  • Supplied with tilt-and-swivel mast bracket
  • RoHS compliant

Applications

  • LPWAN, LoRa, LTE-M, NB-IoT, IoT, and M2M
  • Cellular networks
  • DAS
  • IEEE 802.11b/g Wi-Fi
  • Public safety

Specifications

  • 698MHz to 960MHz and 1710MHz to 2700MHz frequency range
  • 9dBi or 10dBi gain
  • 56° or 45° vertical beam width
  • 78° or 75° horizontal beam width
  • 11.6" x 8.1" x 2.4" dimensions (295mm x 207mm x 60mm)
  • -40°C to +85°C operating temperature range

Antenna Gain Patterns

Performance Graph - L-Com Log Periodic DAS Antenna
Published: 2025-12-31 | Updated: 2026-01-08