Laird Tflex SF7 Thermal Gap Fillers

Laird Tflex SF7 Thermal Gap Fillers are innovative, high-performing thermal materials with silicone-free construction. The silicone-free design delivers products with excellent deflection properties, minimizing pressure on components during deflection. A minimum pressure is required to achieve the lowest possible thermal resistance. These fillers offer a 0.5mm to 4mm thickness range, 7.8W/mK thermal conductivity, and 5 x 10^13 volume resistivity. Laird Tflex SF7 Thermal Gap Fillers are ideal for datacom systems, optical modules, cameras, and automotive electronics.

Features

  • Silicone-free formulation
  • Low peak and residual pressure
  • Excellent surface wetting for low-contact resistance
  • Exceptionally low thermal resistance
  • UL V-0 flammability rating

Applications

  • Datacom systems
  • Automotive electronics
  • Telecom systems
  • Optical modules
  • Cameras

Specifications

  • Dark gray color
  • 0.5mm to 4mm thickness range
  • 7.8W/mk thermal conductivity
  • -65°C to +150°C operating temperature range
  • 3.4g/cc density
  • 7.9kV/mm dielectric breakdown voltage
  • 5 x 10^13 volume resistivity
  • Shelf life
    • 2 years from date of shipment
    • No change for materials with DF, 1 year for all products with adhesive

Videos

Published: 2024-09-05 | Updated: 2026-10-26