LeaderTech Circuit Board Shielding (CBS) Shields
LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.
View Results ( 14243 ) Page
| Part Number | Series | Standard Pack Qty | Length | Width | Thickness |
|---|---|---|---|---|---|
| 54-CBSA-2.0X2.0X0.5 | CBS 50 | 20 | 50.8 mm | 50.8 mm | 12.7 mm |
| 50-CBSFNDV-2.5X4.25X0.5 | CBS 50 | 20 | 4.25 in | 2.5 in | 0.5 in |
| 14R-CBSA-2.5X4.0X1.5 | CBS 10 | 20 | 101.6 mm | 63.5 mm | 38.1 mm |
| 24-CBSF-1.0X6.5X0.4 | CBS 20 | 20 | 6.5 in | 1 in | 0.4 in |
| 52-CBSA-2.5X3.75X0.5 | CBS 50 | 20 | 76.2 mm | 63.5 mm | 12.7 mm |
| 53-CBSA-2.0X4.0X0.5 | CBS 50 | 22 | 101.6 mm | 50.8 mm | 12.7 mm |
| 20-CBSA-1.0X1.5X0.2 | CBS 20 | 28 | 38.1 mm | 25.4 mm | 5.08 mm |
| 50-CBSA-2.25X2.75X0.5 | CBS 50 | 22 | 69.85 mm | 57.15 mm | 12.7 mm |
| 40-CBSA-2.5X4.5X0.4 | CBS 40 | 21 | 114.3 mm | 63.5 mm | 10.16 mm |
| 44-CBSA-1.0X2.25X0.4 | CBS 40 | 24 | 57.15 mm | 25.4 mm | 10.16 mm |
Published: 2019-12-04
| Updated: 2023-12-18