LeaderTech Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Features

  • Short lead times
  • Automatic placement
  • No tooling costs
View Results ( 76 ) Page
Part Number Datasheet Description Length Width Thickness
SMS-402F SMS-402F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding 0.65X0.65X0.142 SHIELD FRAME 16.51 mm 16.51 mm 3.6068 mm
SMS-210F SMS-210F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS210C 1.732 in 1.201 in 0.118 in
SMS-202F SMS-202F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS202C 0.65 in 0.65 in 0.142 in
SMS-408F SMS-408F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding 1.559X1.559X0.276 SHIELD FRAME 39.5986 mm 39.5986 mm 7.0104 mm
SMS-459F SMS-459F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding 1.07 x 1.623 x .236 SHIELD FRAME 41.22 mm 27.18 mm 5.99 mm
SMS-451C SMS-451C Datasheet EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS451F 2 in 1.5 in 0.2 in
SMS-451F SMS-451F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS451C 2 in 1.5 in 0.2 in
SMS-459C SMS-459C Datasheet EMI Gaskets, Sheets, Absorbers & Shielding 1.094 x 1.647 x .118 SHIELD COVER 41.83 mm 27.79 mm 3 mm
SMS-403F SMS-403F Datasheet EMI Gaskets, Sheets, Absorbers & Shielding 1.034X1.034X0.2 SHIELD FRAME 26.2636 mm 26.2636 mm 5.08 mm
SMS-408C SMS-408C Datasheet EMI Gaskets, Sheets, Absorbers & Shielding 1.559X1.559X0.276 SHIELD COVER 39.5986 mm 39.5986 mm 7.0104 mm
Published: 2016-09-26 | Updated: 2022-03-11