Ledil IRENE IR Optic Lenses

LEDiL IRENE IR Optic Lenses are a single Total Internal Reflection (TIR) lens family with multiple square beam patterns. These LEDiL LED lenses are designed for IR LEDs and optimized to match with different camera optic focal lengths. This IRENE family offers a compact LEILA size and optimized beams make it a perfect solution for CCTV cameras. The IRENE LED lenses are specifically designed for CCTV surveillance.

Features

  • Designed for CCTV surveillance
  • Rectangular beam designed to match the rectangular field of view of a camera sensor
  • Beam widths are optimized for different focal length camera optics
  • IRENE has the same footprint as the 21.6mm diameter LEILA family of optics

SFH-4715S Relative Intensity

Ledil IRENE IR Optic Lenses
View Results ( 5 ) Page
Part Number Datasheet Description For Use With Diameter Height
CP13071_IRENE-IR-12 CP13071_IRENE-IR-12 Datasheet LED Lenses & Assemblies Security Lighting-IR Assembly SFH4715S 21.6 mm 14.28 mm
CP13072_IRENE-IR-16 CP13072_IRENE-IR-16 Datasheet LED Lenses & Assemblies Security Lighting-IR Assembly SFH4715S 21.6 mm 14.28 mm
CP13070_IRENE-IR-8 CP13070_IRENE-IR-8 Datasheet LED Lenses & Assemblies Security Lighting-IR Assembly SFH4715S 21.6 mm 14.28 mm
CP13069_IRENE-IR-4 CP13069_IRENE-IR-4 Datasheet LED Lenses & Assemblies Assembly Round 21.6mm D 14.28mm Osram, Lumileds 21.6 mm 14.28 mm
CP13073_IRENE-IR-25 CP13073_IRENE-IR-25 Datasheet LED Lenses & Assemblies Assembly Square 9.9 x 9.9mm D 7. Osram, Lumileds 21.6 mm 14.28 mm
Published: 2019-03-04 | Updated: 2023-05-01