Linear Integrated Systems SST500 Current Regulating Diodes
Linear Integrated Systems SST500 Series Current Regulating Diodes directly replace the Siliconix-Vishay SST500 Series. These diodes are ideal for current-limiting and constant-current in test instrumentation and medical applications. Available in the SOT-23 3L RoHS-compatible package (as well as bare die), the SST500 components offer a wide 0.19mA to 5.6mA current range in an extended -55°C to +150°C junction operating temperature range.Features
- Replaces the SST502 series
- Wide 0.19mA to 5.6mA current range
- Biasing not required
- 350mW maximum continuous power dissipation
- 20mA maximum forward current
- 50mA maximum reverse current
- 0.8V typical reverse voltage
- 50V maximum peak operating voltage
- 1.5pF typical forward capacitance
- 0.2MΩ to 15MΩ typical dynamic impedance range
- -55°C to +150°C junction operating temperature range
- SOT-23 3L package
- RoHS compliant
Applications
- Test instrumentation
- Medical
Published: 2023-09-05
| Updated: 2023-09-28