TE Connectivity / Linx Technologies HW & HWR Series Antennas
TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.ANT-2.4-CW-HW-T features an outer antenna sleeve that is constructed with Keyflex BT® 1040D material to provide added UV resistance for outdoor applications.
Features
- Low cost
- Excellent performance
- Omni-directional pattern
- Outstanding VSWR
- Rugged & damage-resistant
- Standard SMA or Part 15 compliant RP-SMA connector
- Custom colors and terminators for volume OEMs
- Use with plastic* or metal enclosures
- Internal O-ring seal on connector
View Results ( 14 ) Page
| Part Number | Datasheet | Series | Type | Bandwidth | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type |
|---|---|---|---|---|---|---|---|
| ANT-315-CW-HWR-SMA | ![]() |
HWR | Monopole | 20 MHz | - 30 C | + 80 C | SMA Male |
| ANT-2.4-CW-HWR-RPS | ![]() |
HWR | Dipole | 300 MHz | - 30 C | + 80 C | RP-SMA Male |
| ANT-1.4-CW-HWR-SMA | ![]() |
HWR | Dipole | 100 MHz | - 30 C | + 80 C | SMA Male |
| ANT-433-CW-HWR-RPS | ![]() |
HWR | Monopole | 30 MHz | - 30 C | + 80 C | RP-SMA Male |
| ANT-916-CW-HWR-SMA | ![]() |
HWR | Dipole | 30 MHz | - 30 C | + 80 C | SMA Male |
| ANT-418-CW-HWR-SMA | ![]() |
HWR | Monopole | 40 MHz | - 30 C | + 80 C | SMA Male |
| ANT-433-CW-HWR-SMA | ![]() |
HWR | Monopole | 30 MHz | - 30 C | + 80 C | SMA Male |
| ANT-868-CW-HWR-RPS | ![]() |
HWR | Dipole | 30 MHz | - 30 C | + 80 C | RP-SMA Male |
| ANT-868-CW-HWR-SMA | ![]() |
HWR | Dipole | 30 MHz | - 30 C | + 80 C | SMA Male |
| ANT-916-CW-HWR-RPS | ![]() |
HWR | Dipole | 30 MHz | - 30 C | + 80 C | RP-SMA Male |
Published: 2010-09-14
| Updated: 2023-07-24