Littelfuse 407 Time-Lag Fuses

Littelfuse 407 Time-Lag Fuses are explicitly designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C and high inrush currents. The fuses feature a general design that ensures excellent temperature stability and performance reliability. The high I2t time-lag fuses avoid nuisance openings due to a high inrush and surge current inherent in the system. Littelfuse 407 Time-Lag Fuses offer high current ratings in a small 1206 size package.

Features

  • Avoids nuisance opening due to high inrush and surge current
  • Ultra-high I2t values
  • High current ratings in small size
  • -55°C to +150°C operating temperature range
  • 100% lead free and halogen free
  • RoHS compliant

Applications

  • Displays
  • Servers
  • Computers
  • Printers
  • Scanners
  • Data modems
  • Gaming consoles

View Results ( 14 ) Page
Part Number Current Rating Voltage Rating DC Interrupt Rating Resistance
040704.5WR 4.5 A 32 VDC 50 A 20 mOhms
040701.5WR 1.5 A 63 VDC 50 A 180 mOhms
040705.5WR 5.5 A 24 VDC 50 A 14 mOhms
0407001.WR 1 A 63 VDC 50 A 360 mOhms
0407002.WR 2 A 63 VDC 50 A 100 mOhms
0407003.WR 3 A 32 VDC 50 A 40 mOhms
0407004.WR 4 A 32 VDC 50 A 25 mOhms
0407005.WR 5 A 32 VDC 50 A 16 mOhms
0407007.WR 7 A 24 VDC 60 A 10 mOhms
0407008.WR 8 A 24 VDC 60 A 9 mOhms
Published: 2020-07-24 | Updated: 2024-06-26