Littelfuse 54100 & 54140 Omnipolar TMR Sensors

Littelfuse 54100 and 54140 Omnipolar TMR Sensors are 3-wire sensors capable of switching up to 5.5VDC and 3mA output current. These miniature flange-mounting sensors offer excellent thermal stability and operation with north or south poles, and the sensor design allows both screw and adhesive mounting. The 54100 sensors measure 25.5mm x 11mm x 3mm, while the 54140 sensors have dimensions of 23mm x 14mm x 5.9mm. Littelfuse 54100 and 54140 Omnipolar TMR Sensors are suitable for position and limit sensing, RPM measurement, and flow metering.

Features

  • Magnetically operated position sensor
  • Operation with north or south pole
  • Digital switching
  • High sensitivity
  • 3-wire (voltage output)
  • Push-pull output
  • Ultra-low power consumption
  • Operates in a static or dynamic magnetic field
  • Built-in temperature compensation
  • Excellent thermal stability

Applications

  • Position and limit sensing
  • RPM measurement
  • Flow metering
  • Commutation of brushless DC motors
  • Magnetic encoders
  • Angle sensing

Specifications

  • Dimensions
    • 25.5mm x 11mm x 3mm (54100)
    • 23mm x 14mm x 5.9mm (54140)
  • 1.5μA power consumption
  • 1kHz maximum switching speed
  • 50g maximum vibrations at 50Hz to 2000Hz
  • 150g maximum shock at 11ms 1/2 sine
  • Up to 20 billion operations
  • IP67 rated
  • -40°C to +100°C operating temperature range
Published: 2023-09-15 | Updated: 2023-10-17