Littelfuse DSxARP Automotive Silicon Schottky Barrier Diodes
Littelfuse DSxARP Automotive Silicon Schottky Barrier Diodes provide low forward voltage drop and stable electrical performance. The Littelfuse DSxARP is an AEC-Q101 qualified, high-efficiency rectification solution in a compact DO-214AA or SOD-123FL package. These Schottky barrier diodes are designed for automotive and power applications.
Features
- Reverse leakage current at +25°C
- ≤0.3mA (DS0403S2ARP)
- ≤0.4mA (DS0404S2ARP)
- ≤0.5mA (DS0402S4ARP)
- ≤1μA (DS1002S2ARP)
- Forward voltage
- ≤0.45V at 3A (DS0403S2ARP)
- ≤0.49V at 4A (DS0404S2ARP)
- ≤0.51V at 2A (DS0402S4ARP)
- ≤0.79V at 2A (DS1002S2ARP)
- Compact design
- DO-214AA package (DS0403S2ARP, DS0404S2ARP, and DS1002S2ARP)
- SOD-123FL package (DS0402S4ARP)
- Maximum virtual junction temperature
- +150°C (DS0402S4ARP, DS0403S2ARP, and DS0404S2ARP)
- +175°C (DS1002S2ARP)
- AEC-Q101 qualified
- PPAP capable
Applications
- Reverse battery polarity protection in automotive electronics
- DC-DC converters for power management systems
- Switch-mode power supplies
- Freewheeling diode circuits
Datasheets
Pinout Diagram
Package Dimensions
Published: 2026-09-17
| Updated: 2026-09-22