Littelfuse SC1533-01FTG Bidirectional TVS SPA® Diode Array

Littelfuse SC1533-01FTG Bidirectional TVS SPA® Diode Array utilizes a proprietary silicon avalanche technology and provides a high ESD (electrostatic discharge) protection level for electronic equipment. The SC1533-01FTG TVS can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge defined in IEC 61000-4-2) without any performance degradation. In addition, the diode array can safely dissipate a 15A 8/20μs surge event as defined in IEC 61000-4-5, 2nd Edition. Applications include appliances, POS terminals, battery protection, medical equipment, computer peripherals, notebooks / desktops / servers, switches / buttons, and test equipment / instrumentation.

Features

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 15A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd edition
  • UL 94V-0 flammability rating
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Appliances
  • Battery protection
  • Computer peripherals
  • Switches and buttons
  • Medical equipment
  • POS terminals
  • Notebooks, desktops, and servers
  • Test equipment and instrumentation

Specifications

  • 15A peak current
  • 3.3V maximum reverse standoff voltage
  • 5.5V typical breakdown voltage, 4.5V minimum
  • 20nA typical reverse leakage current, 50nA maximum
  • 6.8V to 11.5V typical clamping voltage range
  • 0.11Ω typical dynamic resistance
  • ±30kV minimum ESD withstand voltage
  • 25pF diode capacitance
  • -40°C to +125°C operating temperature range
  • Matte tin-plated copper alloy leads, 0.102mm coplanarity
  • Molded compound body
  • SOD523 package style
Published: 2022-10-12 | Updated: 2022-10-13