Littelfuse SLD5S Unidirectional Surface Mount TVS Diodes
Littelfuse SLD5S Unidirectional Surface Mount TVS Diodes are designed to protect sensitive electronics against ESD, EFT, and 10/1000 surge events. SLD5S components also protect against inductive load switching voltage transient events for severe Automotive Load Dump applications. These Littelfuse TVS Diodes are housed in an SMTO-263 package with lead modifications.Features
- AEC-Q101 qualified with automotive-grade (PPAP capable)
- SMTO-263 package and footprint are compatible with the industrial popular DO-218AB package
- Meets ISO7637-2 5a/5b protection, ISO16750, and JASO D-001 load dump test (refer to APP note for details)
- VBR @ TJ = VBR @ +25°C x (1+αT x (TJ - 25))
- αT: temperature coefficient, typical value is 0.1%
- Glass passivated chip junction in modified TO-263 package
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV (air), 30kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time
- Typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- UL 94V-0 flammability rating
- Meets MSL level 1, per J-STD-020, high-temperature reflow soldering guaranteed
- +260°C/10sec at terminals
- For surface mount applications to optimize board space
- Low profile package
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
- Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
- Designed to protect sensitive electronics from
- Inductive load switching
- Alternator load dump
Specifications
- 5W power dissipation on infinite heatsink at TC = +25°C
- 500A peak forward surge current 8.3m single half sine-wave
- Peak pulse power dissipation
- 1200W (10ms/150ms test waveform)
- 3600W (10µs/1000µs test waveform)
- 1.8V maximum instantaneous forward voltage at 100A for unidirectional only
- -55°C to +150°C operating junction and storage temperature range
Functional Diagram
Published: 2020-11-03
| Updated: 2024-07-01