Littelfuse SP1255 & SP1555 TVS Diode Arrays for VBUS
Littelfuse SP1255 and SP1555 TVS Diode Arrays for VBUS integrate a 13.5V or 15V TVS diode to provide lightning surge protection for the USB VBUS pin. Littelfuse SP1255 provides up to 160A (tp=8/20µs) and the SP1555 provides up to 120A (tp=8/20µs) lighting surge protection per the IEC 61000-4-5 standard. These TVS diode arrays provide superior protection for current-intensive applications, such as fast-charging peripherals, and are ideal for smartphones, tablets, and other portable electronics.Features
- ESD, IEC 61000-4-2, ±30kV air
- ±30kV contact (SP1555)
- EFT, IEC 61000-4-4, 80A (tp-5/50ns)
- Surge, IEC 61000-4-5 2nd edition,
- 160A (SP1255)
- 120A (SP1555)
- Protection for VBUS operating
- Up to 13.5V (SP1255)
- Up to 15V (SP1555)
- Benchmark setting protection
- High current handling capability for fast charging applications
Applications
- Fast-charging peripherals
- Smartphones
- Tablets
Safety
- RoHs compliant
- Lead free
- Halogen free (SP1255)
- Moisture sensitivity level (MSL-1) (SP1555)
Datasheets
Pinout
Functional Block Diagram
Published: 2017-01-05
| Updated: 2022-04-06