Littelfuse logo

Littelfuse TCMOV & SMOV Series Thermally Protected Varistors

Littelfuse introduces TCMOV and SMOV Series Thermally Protected Varistors with the micro-switch indicators to help manufacturers meet the requirements specified in UL1449 (3rd edition) for Type 1 or Type 2 Surge Protection Device (SPDs) applications.


Features
  • High peak surge current handling capability and high energy absorption capability
  • Designed to facilitate compliance with the 3rd edition of UL1449 for Type 1 or Type 2 SPD products
  • Lead-free and RoHS-compliant
Applications
  • Surge Protection Devices
  • AC panel protection modules
  • Power transfer switches
  • AC/DC power distribution systems
  • Photovoltaic systems
  • Cell phone base stations
Littelfuse TCMOV and SMOV Series Thermally Protected Varistors

View Products List

TCMOV

TCMOV Series features 34mm2 format varistors that combine high maximum surge capability (50kA) with an integrated thermally active element. The TCMOV Series offers a short circuit current rating of 200kA. In the event of overheating due to abnormal overvoltage, the TCMOV Varistors safely disconnects from the circuit. A built-in micro-switch triggered by a mechanical slide indicates when a circuit is completely isolated from the primary circuit.

Features

  • 34mm2 format varistors with an integral thermal disconnect system designed to open in the event of overheating due to abnormal overvoltage conditions.
  • Provides high peak surge current rating (up to 50kA)
  • Compact design of MOV with a micro-switch
  • Micro-switch can be used to indicate when the MOV is disconnected from the circuit
  • Can be wave soldered without any need for special or expensive assembly processes
Specifications
  • Maximum single surge capability up to 50kA, 8/20 wave shape
  • Nominal Discharge Current Value(In): 20kA
  • Short Circuit Current Rating: 200kA
Littelfuse TCMOV Series Varistor



View Products List

Additional Resources:
Datasheet
Application Note

 



SMOV

SMOV Series varistors safely disconnect from the circuit in a sustained over-voltage, intermediate current condition as defined by UL1449 (3rd edition). The integrated thermal element is positioned close to the MOV body to allow for a quick thermal response. The varistors offer high peak surge current handling and energy absorption capabilities with an operating voltage range compatible with common AC line voltage (115VAC to 750VAC). A separate micro-switch indicates when the MOV has been disconnected from the circuit. This separate switch isolates the monitoring circuitry from the primary circuit to ensure indicator circuit safety and simplify the user's circuit design.

Features

  • 25mm2- or 34mm2- varistor with an integrated thermal disconnect designed to open in the event of overheating due to abnormal overvoltage as outlined in the 3rd edition of UL1449
  • Standard operating voltage range compatible with common AC line voltage (115VAC to 750VAC)
  • Provides high peak surge current rating (up to 40kA)

Specifications

  • Maximum single surge capability up to 40kA, 8/20 wave shape
  • Nominal Discharge Current Value(In): 10kA (SMOV25) and 20kA (SMOV34)
  • Intermediate current: 50A/150A
Littelfuse SMOV Series Varistors


View Products List
Datasheet






Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Littelfuse
  • Circuit Protection
Published: 0001-01-01 | Updated: 0001-01-01