LPRS (Low Power Radio Solutions) LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners
LPRS (Low Power Radio Solutions) LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners scan many popular barcode types and are designed for light industrial and retail applications. These scanners have a 30mm to 600mm scanning range and are powered by an industrial-grade lithium rechargeable battery. LoRaSCAN-HH scanners have a USB docking station, a modern ergonomic design, and an extremely long-range wireless transmission of 3km+ indoors. LPRS LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners have dimensions of 61mm x 116mm x 170mm and an operating temperature range of -10°C to +50°C.
Features
- Scans many popular barcode types
- Extremely long-range wireless transmission of 3km+ indoors
- USB docking station
- Powered by industrial-grade lithium rechargeable battery
- Modern ergonomic design
Specifications
- 30mm to 600mm scanning range
- CMOS scanner type
- 868MHz to 925MHz for worldwide usage
- 6.5 hours to charge empty to full
- 12 to 14 hours continuous scanning battery life
- 5V USB receiver dongle with external antenna
- 5V USB charging interface and USB
- 61mm x 116mm x 170mm dimensions
- -10°C to +50°C operating temperature range
Additional Resource
Published: 2024-01-12
| Updated: 2025-12-09