M5Stack

M5Stack offers modular stackable product development toolkits based on the ESP32 Wi-Fi® SoC. The M5 ecosystem consists of main "Core" controllers, stackable modules and bases, grove-compatible sensors, and different applications for STEM, makers, and industry IoT. M5Stack is committed to providing easy-to-develop and cost-effective IoT devices.
-
M5Stack Display 1.14-inch Module For StickS31.14-inch color IPS TFT LCD module with a compact form factor and structure.11/3/2026 -
M5Stack Unit 8Servos2-I2C8-channel servo cascade control unit featuring the STM32G031G8U6 as its core controller.11/3/2026 -
M5Stack Unit 8Servos2-ChainAn 8-channel servo cascade control unit with an integrated STM32G031G8U6 core controller.11/3/2026 -
M5Stack M5Stamp LoRa Modules (SX1262)Built-in SX1262 high-performance LoRa transceiver with over the 868MHz to 923MHz frequency band.11/3/2026 -
M5Stack Stamp-AddOn Cam0308CMOS camera expansion module for the Stamp-S3Bat and equipped with a 0.3MP GC0308 image sensor.11/3/2026 -
M5Stack AddOn Display In Module for PoE-P4HDMI video input expansion module designed for the Unit PoE-P4, based on the LT6911D chip.10/20/2026 -
M5Stack Stamp UWB ModuleUltra-compact embedded UWB ranging module that supports castellated-hole SMT mounting.10/20/2026 -
M5Stack Faces Keyboard3 PanelDesigned for the Faces Bottom series, offering fast response and high integration.10/20/2026 -
M5Stack Base M5GO Bottom2 v1.3Expansion base designed specifically for the Core2 series, featuring an onboard BMI270 6-axis IMU.10/20/2026 -
M5Stack Faces Bottom3 BaseFunctional panel expansion base for the Faces series, connecting to the host via the M5-Bus.10/20/2026 -
M5Stack Stamp UWB F ModuleUltra-compact embedded UWB ranging module with stable RF performance.10/20/2026 -
M5Stack Faces Gamepad3 PanelGame control input panel designed for the Faces Bottom series.10/20/2026 -
M5Stack Faces Calculator3 PanelCalculator input panel designed for the Faces Bottom series.10/20/2026 -
M5Stack Cap CC1101 ModuleWireless expansion module integrating Sub-1 GHz RF and NFC functions.10/20/2026 -
M5Stack Chain BuzzerOutput node for audible notifications, smart home alarms, status alerts, and other applications.10/14/2026 -
M5Stack Chain PIR Sensing NodeFor applications such as human activity detection, security alarms, and smart home automation.10/14/2026 -
M5Stack M5StickC PLUS SE Mini IoT Dev KitCost-effective solution for lightweight IoT development and simple creative projects.10/14/2026 -
M5Stack IO Module for StamPLCElectrically isolated IO expansion module for the StamPLC host and ideal for industrial automation.10/13/2026 -
M5Stack Capsule v1.1Iterative upgrade of capsule, with the core upgrade being the replacement of the main controller.8/17/2026 -
M5Stack Chain RGB Display NodeFull-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix.8/17/2026 -
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.8/17/2026 -
M5Stack Base Dual 16340 ModuleCompact battery base module for controllers, supporting two 16340 rechargeable cells in parallel.8/13/2026 -
M5Stack LLM-8850 Kit (4G)High-performance AI accelerator kit for edge AI and embedded computing.8/13/2026 -
M5Stack StackChan BodyPart of the StackChan robot, which can be used as a replacement for StackChan mainframe maintenance.8/13/2026 -
M5Stack A164 Keyboard for Tab5Connects directly to the host via the Tab5 Ext.Port1 to create a plug-and-play input experience.7/17/2026 -