MACOM MASW-011153 DC 57GHz SP4T Reflective Switch

MACOM MASW-011153 DC 57GHz SP4T Reflective Switch is an ultra-wideband single pole four throw (SP4T) switch. The MACOM MASW-011153 switch has a 3.5dB insertion loss, ensuring maximum signal fidelity. A power handling capability of 26dBm allows for transmitting without compromise. Its input and output return losses in the thru path reach 16dB and come with versatile logic levels compatible with standard 1.8V, 2.5V, or 3.3 V CMOS.

Features

  • 9kHz to 57GHz ultra wideband
  • Insertion loss
    • 1.5dB @ 18GHz
    • 2.4dB @ 40GHz
    • 3.5dB @ 57GHz
  • Isolation
    • 50dB @ 18GHz
    • 36dB @ 40GHz
    • 34dB @ 57GHz
  • 28.5dBm input P1dB
  • 51dBm input IP3
  • 16dB return loss at each RF port
  • 26dBm power handling, including hot switching
  • No low-frequency spurious
  • Compatible with 1.8V, 2.5V, and 3.3V CMOS Logic
  • 3mm, 22-pin laminate package
  • RoHS compliant

Applications

  • Test and measurement
  • ISM, multi-market

Functional Schematic

Schematic - MACOM MASW-011153 DC 57GHz SP4T Reflective Switch

De-Embedded S-Parameters

Published: 2023-07-17 | Updated: 2023-08-30