Mallory Sonalert FAD Digital Panel Meters
Mallory Sonalert FAD Digital Panel Meters provide eight single-measurement types and three available dual-measurement types. The single-measurement types include voltage, current, frequency, energy, power, temperature, counter, and timer, and the dual types comprise voltage and current, voltage and frequency, and KW and W power. The Mallory Sonalert FAD series offers round or square displays, five LED color options, and a standard 22mm mounting hole size. The round display type is IP65 rated. Voltage ratings range from 5VDC to 500VAC.
Features
- Eight measurement types
- Voltage
- Current
- Frequency
- Energy
- Power
- Temperature
- Counter
- Timer
- Available dual types
- Voltage + current
- Voltage + frequency
- Power (KW) + power (W)
- Standard 22mm mounting hole size
- Round and square display options
- Red, green, blue, white, and yellow LED color display options
- Voltage ratings
- 5VDC to 60VDC
- 50VAC to 500VAC
- IP65 rating on the round display type
Applications
- Industrial monitoring and control
- Electrical distribution and power management
Specifications
- >100cd/m2 display brightness
- Thread and nut panel mounting
- Ingress protection
- IP65 (round display)
- IP54 (square display)
- Termination
- Screws for power connection
- Wires or Euro-terminal for control wires
- -25°C to +55°C operating temperature range
- Len color - same as LED color
Videos
Published: 2026-08-06
| Updated: 2026-08-31