Analog Devices / Maxim Integrated TMCM-1637 Single Axis Controller/Driver Modules

Analog Devices TMCM-1637 Single-Axis Controller/Driver Modules are designed for single-phase DC motors, two-phase bipolar stepper motors, and three-phase BLDC motors. The TMCM-1637 Modules work with the TMCL firmware, which allows standalone operation and direct mode control using the TMCL™ protocol or CANopen® firmware, which supports control using the CANopen protocol.

The Analog Devices TMCM-1637 Single-Axis Controller/Driver Modules feature a +10V to 30V DC motor supply voltage and up to 5A RMS motor current. The Modules include hall sensor inputs, step/direction inputs, stop switch and home switch inputs, and general-purpose inputs/outputs.

Features

  • Single-axis controller/driver with field-oriented control
  • +10V to 30V DC motor supply voltage
  • Up to 5A RMS motor current
  • RS485 and CAN interface
  • Single-ended ABN encoder interface
  • Hall sensor inputs
  • Step/direction inputs
  • Stop switch and home switch inputs
  • General purpose inputs and outputs

Applications

  • Laboratory automation
  • Manufacturing
  • Semiconductor handling
  • Robotics
  • Factory automation
  • Test and measurement
  • Life science
  • Biotechnology
  • Liquid handling

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMCM-1637 Single Axis Controller/Driver Modules

Videos

Published: 2021-02-02 | Updated: 2026-02-03