MaxLinear XR791xx and XR7920x Evaluation Boards

MaxLinear XR791xx and XR7920x Evaluation Boards aid in evaluating the MaxLinear XR791xx and XR7920x Step-Down Power Modules. These evaluation boards offer a host of protection features including over-current, over-temperature, over-voltage, short-circuit, open feedback detect, and UVLO to achieve safe operation under abnormal operating conditions. Other features include a low impedance power-good flag when power is removed, and precision enabled/programmable soft-start.
View Results ( 6 ) Page
Part Number Datasheet For Use With Input Voltage Output Voltage Output Current
XR79103EVB XR79103EVB Datasheet XR79103 4.5 V to 22 V 600 mV to 5.5 V 3 A
XR79106EVB XR79106EVB Datasheet XR79106 4.5 V to 22 V 600 mV to 5.5 V 6 A
XR79110EVB XR79110EVB Datasheet XR79110 5 V to 22 V 600 mV to 5.5 V 10 A
XR79115EVB XR79115EVB Datasheet XR79115 5 V to 22 V 600 mV to 5.5 V 15 A
XR79120EVB XR79120EVB Datasheet XR79120 4.5 V to 22 V 600 mV to 18 V 20 A
XR79206EVB XR79206EVB Datasheet XR79206 5 V to 40 V 600 mV to 13.2 V 6 A
Published: 2016-06-01 | Updated: 2022-03-11