Micro Commercial Components (MCC) Auto-Grade 24V Snap-Back ESD Protection Devices

Micro Commercial Components (MCC) Auto-Grade 24V Snap-Back ESD Protection Devices boast full AEC-Q101 qualification and an ultra-low capacitance range of 5pF to 6pF (typical). These devices offer unparalleled protection for two or four bidirectional data lines. The 24V Snap-Back ESD protection devices are available in compact DFN2510-10 or DFN1110-3 packages and deliver superior performance with optimized clamping voltages of 34V or 35V. These devices satisfy the IEC 61000-4-5 lightning standard with 5A (8/20μs) and the IEC 61000-4-2 (ESD) immunity test with air and contact discharge rates of ±30kV. The 24V Snap-Back ESD protection devices are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive and industrial devices and equipment.

Features

  • AECQ-101 qualified with a wettable flank
  • Ultra-low capacitance
  • Protection for 2 or 4 bidirectional lines
  • Ultra-low leakage current

Specifications

  • IEC 61000-4-2 (ESD) immunity test:
    • ±30kV air discharge
    • ±30kV contact discharge
  • 5A peak pulse current (8/20μs)
  • 34V or 35V optimized clamping voltages
  • 170W peak pulse power (8/20μs)
  • -55°C to 125°C operating junction temperature range
  • 24V reverse working voltage
  • Moisture Sensitivity Level 1 (MSL-1)
  • Halogen-free, Pb-free, and RoHS-compliant
  • Epoxy meets UL 94V-0 flammability rating

Applications

  • Automotive:
    • CAN bus
    • FlexRay bus
  • Industrial:
    • Automation systems
    • Control units
View Results ( 2 ) Page
Part Number Datasheet Number of Channels Working Voltage Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap
ESDSBLC2424P5WFHE3-TP ESDSBLC2424P5WFHE3-TP Datasheet 4 Channel 24 V 35 V 26.5 V DFN-2510-10 170 W 9 pF 30 kV 30 kV
ESDSBLC24VPUBWFHE3-TP ESDSBLC24VPUBWFHE3-TP Datasheet 2 Channel 24 V 34 V 26.5 V DFN-1110-3 170 W 5 pF 30 kV 30 kV
Published: 2024-04-29 | Updated: 2025-06-17